Cart

A6S-5104H

OMRON A6S-5104H

image shown is a representation only

OMRON

5 POL.SMT ACTUATOR raised
Supplier: Omron
Matchcode: A6S5104H
Rutronik No.: SWITCH8756
Unit Pack: 35
MOQ: 805
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6866 $
552.71 $

Prices

805 0.6866 $
1,295 0.6625 $
2,625 0.6505 $

Parameter

Termination
SMT
No.of positions
5
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
21.3 mm
Height
3 mm
Width
6.2 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?