- Home
- Electromechanical Components
- Switches
- OMRON Switches
image shown is a representation only

DIP SWITCH 6 POL SMT piano
Supplier:
OMRON
Matchcode:
A6HR6104P
Rutronik No.:
SWITCH11160
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
- Termination
-
SMT
- No.of positions
-
6
- Model construct
-
PIANO
- Actuator
-
RAISED
- Tape sealed
-
NO Y/N
- Ground
-
NO Y/N
- max.Volt/Switch
-
24 DC V
- Operating life
-
1000 cycles
- Height
-
4.1 mm
- Length
-
8.75 mm
- Width
-
6.75 mm
- Pitch
-
1.27 mm
- Operating temp.
-
-30 to 85 °C
- Automotive
-
NO
- max.I/ Switch
-
25 mA
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DIP 6POL.SMT PIANO LOWPROF
Packaging:
REEL
6 POL SMT PIANO ACT LONG
Packaging:
TUBE
DIP 6 POS SMT Raised Actuator
Packaging:
REEL
DIP 6 POS SMT Recessed...
Packaging:
REEL
DIP 6POLES SMT TOP ACT.RAISED
Packaging:
TUBE
6 pol. SMT low actuator
Packaging:
REEL
DIP 6POLES SMT TOP ACT.RAISED
Packaging:
REEL
6POL SMT ACTUATOR HIGH
Packaging:
REEL
6 pol. SMT low actuator
Packaging:
BULK
6 POL SMT PIANO Recessed...
Packaging:
TUBE
Previous
Next