Cart

A6ER3104

OMRON A6ER3104

image shown is a representation only

OMRON

3 pol. THT PIANO side act.longl
Supplier: Omron
Matchcode: A6ER3104
Rutronik No.: SWITCH10086
Unit Pack: 50
MOQ: 700
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8238 $
576.66 $

Prices

700 0.8238 $
1,050 0.7949 $
2,100 0.7804 $

Parameter

Termination
THT
No.of positions
3
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
9.2 mm
Height
10.2 mm
Width
10.8 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Japan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?