Cart

A6D4100

OMRON A6D4100

image shown is a representation only

OMRON

4 pol. Print low actuator
Supplier: Omron
Matchcode: A6D4100
Rutronik No.: SWITCH5909
Unit Pack: 43
MOQ: 559
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
698.75 $

Prices

559 1.25 $
731 1.21 $
1,462 1.19 $

Parameter

Termination
THT
No.of positions
4
Model construct
TOP
Actuator
FLUSH
Tape sealed
No Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
max.Volt/Switch
30 DC V
max.I/ Switch
30 mA
Length
12.2 mm
Height
3.4 mm
Width
6.6 mm
Sealing
IP64
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?