Cart

NRF9E5-REEL

NORDIC NRF9E5-REEL

image shown is a representation only

NORDIC

MULTIBAND TRANSCEIVER MCU/ADC
Supplier: Nordic
Matchcode: NRF9E5-REEL
Rutronik No.: ISM1057
Unit Pack: 1
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.05 $
7,625.00 $

Prices

2,500 3.05 $
5,000 2.99 $

MULTIBAND TRANSCEIVER MCU/ADC Description

The Nordic nRF9E5 is highly integrated and low cost low power multiband sub 1-GHz RF SoC for the 433/868/915MHz ISM (Industrial, Scientific and Medical) band. It includes a sub 1-GHz RF transceiver core, 8-bit CPU, and RAM code memory. With its rich set of on-chip analog and digital peripherals, the nRF9E5 is an ideal low cost, flexible, single chip, low power solution for a long range wireless applications.

In summary, the nRF9E5 integrates an nRF905 sub 1-GHz RF transceiver core, 8-bit 8051 compatible CPU, 256B RAM, 4kB RAM code memory, a boot loader, and a wide range of system peripherals including a 10-bit ADC and SPI, and UART serial interfaces.

Features

  • Single chip solution - highly integrated sub 1-GHz RF SoC
  • Low power consumption
  • Long range with up to 110dB link budget
  • nRF905 radio core, 8051 CPU, and 4kB code space
  • Rich set of on-chip analog and digital peripherals enabling a wide range of applications
  • Fully on-air compatible with the Nordic nRF905 Transceiver IC


Parameter

Frequency
433/868 MHz
Function
Transceive
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?