Cart

NRF9E5-EVKIT-868/915

NORDIC

NRF9E5-EVALUATION KIT 868/915
Supplier: Nordic
Matchcode: NRF9E5-EVKIT-868/915
Rutronik No.: ISM1056
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
503.04 $
503.04 $

NRF9E5-EVALUATION KIT 868/915 Description

The nRF9E5 Evaluation Kit is a standalone kit for evaluating, prototyping, and developing applications using the Nordic nRF9E5 Sub 1-GHz RF SoC. It includes two evaluation boards that integrate the nRF9E5 and an EEPROM programmer, plus a PC application for configuration and control.

The nRF9E5 Evaluation Kit is available in two versions: one for 433MHz operation and one for 868/915MHz.

Features

  • Standalone kit for evaluating, prototyping and developing applications using the Nordic nRF9E5 Sub 1-GHz RF SoC
  • PC software (Windows XP) for configuration and control


Parameter

Frequency
868/915 MHz
Function
Transceive
Datarate
1000 kbps
Encryption
N Y/N
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?