Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Cellular Wireless
  4. NORDIC Cellular Wireless
Please login for custom pricing, delivery terms and real time stock information

NRF93M1-LACA-R7

NORDIC
NORDIC NRF93M1-LACA-R7

image shown is a representation only

NRF93M1-LACA-R7

Description: (global) LTE Cat 1 bis LGA Module Supplier: NORDIC Matchcode: NRF93M1-LACA-R7 Rutronik No.: GSM2601 Unit Pack: 100 MOQ: 100 package: LGA Packaging: REEL
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Frequency range
617
Frequency
2690 MHz
Voice
1000
Operat.Temp.
-40 to 85 C°
Edge
-40 Y/N
Length
15.8 mm
Width
17.7 mm
Height
2.4 mm
Supply Voltage
4.5 V
Automotive
NO
Package
LGA
RoHS Status
RoHS-conform
Packaging
REEL
SMS
FLASH
ECCN
5A992
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
26 weeks

nRF93M1

Module


Low power, easy-to-use LTE Cat 1 bis module with integrated location and nRF Cloud services

The nRF93M1 is an easy-to-use, compact, pre-certified LTE Cat 1 bis module delivering global connectivity for more data-intensive cellular IoT applications. It integrates Wi-Fi and cellular location and a rich set of features enabling optimized, robust designs. The nRF93M1 is available in multi-regional and global module options that is fully pin- and interface-compatible. 

nRF93M1 is supported by Nordic's AI-assisted development flow and ships out of the box with nRF Cloud location and device management services to lower deployment risk and speed time-to-market. Backed by Nordic's long-term availability and lifecycle support. 

Key Benefits 
  • Global band LTE™ Cat 1 bis Smart Modem with low-power Wi-Fi and cellular location 
  • Easy-to-use host and modem architecture with control, data and diagnostics over UART or USB 
  • nRF Cloud enabled out of the box — location, observability and device management services via AT commands 
  • Flexible SIM support including multi-SIM, IoT eSIM (SGP.32) support and integrated SoftSIM framework 
  • Extended battery life with standard 3GPP and Nordic proprietary power saving features in an optimized design 
nRF93M1 Pin compatible Variants
nRF93M1-LABA:
Multi-regional

Available Now

LTE bands for Europe, Asia, the Middle East, and Africa, with corresponding certifications.

nRF93M1-LACA:
Global

Sampling Q3-2026

Comprehensive set of global LTE bands and certifications for worldwide deployments.

 


Request or order:

Please login
16,10 $
1.610,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NRF93M1-DK

NRF93M1-DK

Wireless Technologies
  • (global) Cat 1 bis DK
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message