Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Cellular Wireless
  4. NORDIC Cellular Wireless
Please login for custom pricing, delivery terms and real time stock information

NRF93M1-DK

NORDIC
NORDIC NRF93M1-DK

image shown is a representation only

NRF93M1-DK

Description: (global) Cat 1 bis DK Supplier: NORDIC Matchcode: NRF93M1-DK Rutronik No.: GSM2603 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency range
617
Frequency
2690 MHz
Operat.Temp.
-40 / +85 C°
Supply Voltage
3.3 - 4.2 V
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
18 weeks

nRF93M1 DK

Development kit

The fastest way to evaluate and build on the nRF93M1 — innovate faster

The nRF93M1 Development Kit (DK) is the ideal starting point for evaluating the nRF93M1 and prototyping your Cat 1 bis connected cellular IoT application.  

The nRF93M1 DK pairs the ultra-low-power nRF54L15 as a host MCU with the nRF93M1 so you can also prototype and develop your embedded application rapidly  nRF Connect SDK and Nordic’s AI assisted development flow.  

The nRF93M1 DK is flexible and also works with any other embedded or rich-OS host via the direct AT command interface, PPP, or USB — so you can prototype your preferred way. It works out of the box, with a pre-loaded Onomondo SIM card and LTE antenna included.

Key Features
  • On-board nRF93M1 LTE Cat 1 bis with Wi-Fi and cellular location
  • nRF54L15 as host MCU and AI assisted nRF Connect SDK development flow support
  • Pin headers, buttons and USB-C interfaces for easy evaluation and development 
  • On-board SEGGER J-Link debugger and programmer — flash and debug over USB-C
  • Flexible SIM (nano/4FF + eSIM), with pre-loaded Onomondo SIM card and LTE antenna in the box 
Develop your Cat 1 bis cellular IoT solution faster with AI assistance

The nRF93M1-DK and documentation are supported by Nordic's AI-assisted development flow. Connect your preferred AI assistant to the Nordic MCP servers for validated nRF Connect SDK documentation, API references, device configuration and nRF Cloud field data — from first prototype to deployed fleet. Learn more at http://nordicsemi.com/aidev.

  In the box
  • nRF93M1 Development Kit board (on-board nRF93M1 + nRF54L15 host)
  • LTE antenna
  • Pre-loaded Onomondo trial SIM card 


Request or order:

Please login
69,04 $
69,04 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NRF93M1-LABA-R7

NRF93M1-LABA-R7

Wireless Technologies
  • (regional) LTE Cat 1 bis...
  • package: LGA
  • Packaging: REEL
NORDIC
NORDIC NRF93M1-LABA-R7

NRF93M1-LABA-R7

Wireless Technologies
  • (regional) LTE Cat 1 bis...
  • package: LGA
  • Packaging: REEL
NORDIC
NORDIC NRF93M1-LABA-R

NRF93M1-LABA-R

Wireless Technologies
  • (regional) LTE Cat 1 bis...
  • package: LGA
  • Packaging: REEL
NORDIC
NORDIC NRF93M1-LACA-R

NRF93M1-LACA-R

Wireless Technologies
  • (global) LTE Cat 1 bis LGA...
  • package: LGA
  • Packaging: REEL
NORDIC
NORDIC NRF93M1-LACA-R7

NRF93M1-LACA-R7

Wireless Technologies
  • (global) LTE Cat 1 bis LGA...
  • package: LGA
  • Packaging: REEL
NORDIC
NORDIC NRF93M1-LACA-R7

NRF93M1-LACA-R7

Wireless Technologies
  • (global) LTE Cat 1 bis LGA...
  • package: LGA
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message