Cart

NRF8002-DK

NORDIC NRF8002-DK

image shown is a representation only

NORDIC

NRFGO NRF8002 DEVELOPMENT KIT
Supplier: Nordic
Matchcode: NRF8002-DK
Rutronik No.: BTOOTH1109
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2016
319.99 $
319.99 $

NRFGO NRF8002 DEVELOPMENT KIT Description

The nRF8002 Development Kit is a development platform that enables engineers to develop a range of Bluetooth® Smart applications based around proximity and alert use-cases using only the nRFgo Studio and without the need for any application code..

The Development Kit includes a nRF8002 Bluetooth Smart radio module and a Master Emulator. The Master Emulator simulates a master device for the nRF8002, enabling you to monitor and control the peer-to-peer Bluetooth Smart connection.

Parameter

Bluetooth spec.
BT LE
Weight
80 g
Antenna integra
N Y/N
Operating temp.
-40 to +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?