Cart

NRF6928

NORDIC NRF6928

image shown is a representation only

NORDIC

nrfReady Desktop 2 Refer-Design
Supplier: Nordic
Matchcode: NRF6928
Rutronik No.: BTOOTH1157
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
884.40 $
884.40 $

nrfReady Desktop 2 Refer-Design Description

The nRFready Desktop 2 Reference Design is based on the nRF51822 multiprotocol SoC IC and provides an ideal starting point for developing wireless keyboard and mouse designs. The kit is a complete, fully documented, hardware and software reference design that allows for keyboard and mouse designs to be developed that can operate using Bluetooth® Smart and/or proprietary 2.4GHz protocols such as Gazell.

Minimum requirements for Bluetooth Smart:Windows 8, and Bluetooth 4.0 enabled PC (or available USB port).
Minimum requirements for Gazell/2.4 GHz:Windows 7 or Windows 8, and available USB port.

Features

  • Ultra-low power
  • Dual protocol
  • Bluetooth Smart
  • Gazell/2.4 GHz
  • NFC proximity pairing with hardware
  • Based on nRF51822 IC
  • Complete ANSI C-source code


Parameter

Class
2
Antenna integra
N Y/N
Operating temp.
-40 to +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84716070000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?