NRF6921

image shown is a representation only
Supplier: Nordic
Matchcode: NRF6921
Rutronik No.: BTOOTH1115
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
nrfReady µBlue Smart Remote Description
The nRFready µBlue RF Smart Remote is a complete reference design for a multi-touch / QWERTY keyboard / 6-axis motion sensing Bluetooth®
Smart remote control. It provides an ideal platform for developing
advanced navigation remote controls for Connected TVs and set-top boxes,
as well as multi-touch trackpads for computers. The design is built
upon the nRF8001 Bluetooth Smart connectivity IC in combination
with the ultra-low power flash LPC1100 series ARM® Cortex™ M0 MCU from
NXP Semiconductors. This design ensures excellent power performance
together with the popular, industry proven ARM® Cortex™ microcontroller
architecture. Our design features a multi-touch enabled trackpad from
Synaptics that supports both pointing and clicking as well as a range of
multi-touch gestures. 6-axis motion sensing is enabled using the highly
integrated solution from Invensense that pack a 3-axis Gyro and 3-axis
accelerometer together with an advanced motion-sensing processor to
enable ‘free-space’ remote control designs. An ultra-low power
accelerometer from ST Microelectronics is used to intelligently detect
inactivity and control power management ultra-efficiently and can
additionally also be used for other features such as orientation
detection.
Parameter
- Weight
- 0.0635 g
- Antenna integra
- N Y/N
- Operating temp.
- -40 to +85 °C
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- ABC-Code
- A
- Supplier Lead time
- 14 weeks