Cart

NRF6915

NORDIC

nrfReady Microphone
Supplier: Nordic
Matchcode: NRF6915
Rutronik No.: BTOOTH1273
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
136.68 $
136.68 $

nrfReady Microphone Description

The nRFready Microphone is a complete hardware and software reference design for the 2.4 GHz RF wireless microphone set. It is an ideal starting point for developing wireless microphones for gaming, home karaoke and conference room microphone applications. Jointly developed by AKM Semiconductor and Nordic Semiconductor, the nRFready Microphone is based on the Nordic Semiconductor nRF2460 2.4 GHz RF mono audio streamer and AKM Semiconductor audio converters. The kit includes two microphone boards, a receiver board with both analog and USB audio interfaces, plus a complete set of design files, source code and documentation.

Features

  • Complete reference design for a dual 2.4 GHz RF microphone system
  • Uncompressed 16-bit digital audio with less than 20 ms latency
  • Excellent battery lifetime, up to 100 hours with two AAA batteries
  • Low cost Bill Of Material (BOM)
  • Downloadable full source code, hardware designs files, and documentation


Parameter

Bluetooth spec.
4.0
Class
2
Antenna integra
N Y/N
Operating temp.
-40 to +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?