Cart

NRF6910

NORDIC NRF6910

image shown is a representation only

NORDIC

NRFREADY ANT USB DONGLE
Supplier: Nordic
Matchcode: NRF6910
Rutronik No.: ISM1294
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
111.78 $
111.78 $

NRFREADY ANT USB DONGLE Description

The nRFready ANT USB dongle is a production-ready, fully-qualified reference design for a compact ANT USB dongle based on the Nordic nRF24AP2-USB Connectivity IC. When used in conjunction with the comprehensive set of software tools available through the ANT Developer Zone, this reference design provides a quick route to developing Windows and Mac OS X applications for ANT products.

Features

  • Single chip ANT USB dongle based on the Nordic RF24AP2-USB IC
  • Windows and Mac OS X drivers available through the ANT Developer Zone
  • Production-ready reference design
  • Includes hardware design files


Parameter

Frequency
2400 MHz
Function
Transceive
Datarate
1000 kbps
Encryption
N Y/N
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Norway
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?