Cart

NRF6909

NORDIC NRF6909

image shown is a representation only

NORDIC

NRF READY R/C RACING REF.DESIGN
Supplier: Nordic
Matchcode: NRF6909
Rutronik No.: ISM1295
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1,722.90 $
1,722.90 $

NRF READY R/C RACING REF.DESIGN Description

The nRFready R/C racing is a complete reference design that enables innovative toy manufactures to take mass-market remote controlled toys to the next level with advanced game-play features that leverage Nordic's low cost 2.4GHz RF solutions. The reference design kit includes 2 cars, 2 controllers, 4 waypoints (that allow end users to set up free-form racing tracks), a USB dongle, and the R/C Racing Studio PC software.

The cars are based on the Nordic nRF24LE1 System-on-Chip and feature built-in crash sensors, continuous steering/throttle, and headlights. The controllers are also based on the nRF24LE1 and feature rumblers to indicate car crashes, battery level indicators, and headlight controls.

Features

  • Complete reference design for 2.4GHz RF remote controlled toys
  • Set-up a free-form racing track using the waypoints
  • Race against more than one friend without the hassle of changing physical crystals in cars and controllers
  • Based on the Nordic Gazell protocol enabling excellent co-existence performance, low latency, best-in-class battery lifetime, and long range
  • Includes full source code and hardware design files


Parameter

Frequency
2400 MHz
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Norway
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?