Cart

NRF6905

NORDIC

NRF6905 READY BASIC REM.CONTROL
Supplier: Nordic
Matchcode: NRF6905
Rutronik No.: ISM1264
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
365.70 $
365.70 $

Prices

1 365.70 $
6,000 360.07 $
9,000 354.44 $

NRF6905 READY BASIC REM.CONTROL Description

The nRFready Basic Remote is a complete hardware and software reference design for basic 2.4GHz RF remote controls. It is also an ideal starting point in the development of advanced 2.4GHz RF remote controls for both PC-based and consumer electronics applications such as media centers, set-top boxes, and TVs.

The nRFready Basic Remote is based on a single-chip implementation using the Nordic nRF24LE1 System-on-Chip. The kit includes two options for the host (receiver) side – either a USB dongle based on the nRF24LU1+, or an nRF24LE1-based general-purpose connectivity module supporting UART, SPI, and 2-wire interfaces.

The reference design also uses the Nordic Gazell™ 2.4GHz RF protocol stack to enable excellent co-existence performance, low latency, and a best-in-class battery lifetime.

Features

  • Complete reference design for a 2.4GHz RF remote control
  • Includes remote control, general purpose connectivity module, and USB dongle
  • USB and UART/SPI/2-wire interface options for host (receiver) side
  • Based on Nordic Gazell protocol enabling excellent co-existence performance, low latency, and a best-in-class battery lifetime
  • Includes full source code and hardware design files



Parameter

Frequency
2400 MHz
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Norway
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?