Cart

NRF6900

NORDIC NRF6900

image shown is a representation only

NORDIC

NRF6900 NRF READY DESKTOP
Supplier: Nordic
Matchcode: NRF6900
Rutronik No.: ISM1263
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
877.80 $
877.80 $

NRF6900 NRF READY DESKTOP Description

The nRFready Desktop is a complete hardware and software reference design bundle for a 2.4GHz RF wireless mouse, keyboard, and remote, plus USB dongle. The reference design is based on Nordic's advanced 2.4GHz System-on-Chips (SoCs), using the nRF24LE1 for the mouse, keyboard, and remote, plus the nRF24LU1+ for the ultra compact USB dongle.

The reference uses the Nordic Gazell™ 2.4GHz RF protocol stack to enable excellent co-existence performance, low latency, and best-in-class battery lifetimes.

Features

  • Complete reference design for a 2.4GHz RF wireless desktop solution
  • Includes mouse, keyboard, and remote, plus USB dongle
  • Based on Nordic Gazell protocol enabling excellent co-existence performance, low latency, and best-in-class battery lifetimes
  • Includes full source code and hardware design files



Parameter

Frequency
2400 MHz
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?