Cart

NRF5340-PDK

NORDIC NRF5340-PDK

image shown is a representation only

NORDIC

PREVIEW DK for NRF5340 DUAL MCU
Supplier: Nordic
Matchcode: NRF5340-PDK
Rutronik No.: RFMCU1571
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
52.48 $
52.48 $

PREVIEW DK for NRF5340 DUAL MCU Description

The nRF5340 PDK is the preview development kit for the nRF5340 SoC, containing everything needed to get started with development, on a single board.

The PDK supports development with an extensive range of wireless protocols. It supports Bluetooth® Low Energy and all Bluetooth 5 features, including Long Range, 2 Mbps and Advertising Extensions. Mesh protocols like Bluetooth mesh, Thread and Zigbee can be run concurrently with Bluetooth LE, enabling smart phones to provision, commission, configure and control mesh nodes. NFC, ANT, 802.15.4 and 2.4 GHz proprietary protocols are also supported.

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
1280 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-104 dBm
RAM
320 kB
ADC resol.max
12 bit
ADC channels
10 no.
SPI
YES
USB
YES
I²C
YES
Other interface
UART QSPI
IEEE802.15.4
YES
IEEE802.15.1
NO
Oper.temp.max
105 °C
Supply volt.max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Norway
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?