Cart

NRF52832-QFAB-R

NORDIC NRF52832-QFAB-R

image shown is a representation only

NORDIC

nRF52832 multiprotocol 2,4G SoC
Supplier: Nordic
Matchcode: NRF52832-QFAB-R
Rutronik No.: RFMCU1095
Unit Pack: 1
MOQ: 1
package: QFN48pin
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
3.01 $
3.01 $

Prices

1 3.01 $
2,000 2.99 $

nRF52832 multiprotocol 2,4G SoC Description

Multiprotocol radio

The 2.4GHz radio supports multiple protocols including Bluetooth low energy, ANT and 2.4GHz proprietary. The radio has high definition RSSI and highly automated functionality, including EasyDMA for direct memory access during packet send and retrieve. Nordic provides protocol stacks for Bluetooth low energy, ANT and Gazel (2.4GHz) as software downloads.

Power Efficiency

The nRF52832 SoC is an extremely power efficient device that can run from a supply between 1.7V and 3.6V. All individual peripherals and clocks offer complete flexibility of power down when not required for task operation thus minimizing power consumption to a minimum. The IC has a comprehensive system of automated and adaptive power management features. These features range across the entire IC’s operation from power supply switching to peripheral bus/EasyDMA memory management, to automated shut down of all but the absolute essential peripherals required to perform a task.

On-chip NFC tag

NFC™-A tag support is included on chip. Out-of-Band (OOB) pairing using NFC simplifies the process of authenticated pairing between two Bluetooth devices by exchanging authentication information over an NFC link.

Package options

The nRF52832 is available in 6x6mm 48-pin QFN packages and 3.0x3.2mm ultra-compact wafer-level chip-scale packages (WL-CSP).

Features

  • Single chip, highly flexible, 2.4 GHz multi-protocol SoC
  • 32-bit ARM Cortex-M4F Processor
  • 1.7v to 3.6v operation
  • 512kB flash + 64kB RAM
  • Supports concurrent Bluetooth low energy/ANT protocol operation
  • On-chip NFC tag for Out-of-Band (OOB) pairing
  • Up to +4dBm output power
  • -96dBm sensitivity, Bluetooth low energy
  • Thread safe and run-time protected
  • Event driven API
  • On air compatible with nRF24L and nRF24AP series
  • 2 data rates (2Mbps/1Mbps)
  • PPI - maximum flexibility for power-efficient applications and code simplification
  • Automated power management system with automatic power management of each peripheral
  • Configurable I/O mapping for analog and digital I/O
  • 3 x Master/Slave SPI
  • 2 x Two-wire interface (I²C)
  • UART (RTS/CTS)
  • 3 x PWM
  • AES HW encryption
  • Real Time Counter (RTC)
  • Digital microphone interface (PDM)
  • On-chip balun


Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
32 kB
GPIO
32 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART I2S
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN48pin
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?