Cart

NRF51822-WFAC-WBX

NORDIC NRF51822-WFAC-WBX

image shown is a representation only

NORDIC

BLE-SOC wafer RAM32Flash256
Supplier: Nordic
Matchcode: NRF51822-WFAC-WBX
Rutronik No.: RFMCU1170
Unit Pack: 1
MOQ: 1852
Packaging: WAFFLEPACK
On request
3.63 $
6,722.76 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.9 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
32 kB
GPIO
31 no.
ADC resol.max
10 bit
ADC channels
8 no.
Oper.temp.max
80 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
WAFFLEPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?