Cart

NRF51822-MKIT

NORDIC NRF51822-MKIT

image shown is a representation only

NORDIC

Not Recommended for New Design
Supplier: Nordic
Matchcode: NRF51822-MKIT
Rutronik No.: BTOOTH1270
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 01/01/2017
71.88 $
71.88 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
ADC resol.max
10 bit
ADC channels
8 no.
Oper.temp.max
75 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Philippines
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?