Cart

NRF51822-DK

NORDIC NRF51822-DK

image shown is a representation only

NORDIC

Not Recommended for New Design
Supplier: Nordic
Matchcode: NRF51822-DK-2.2
Rutronik No.: BTOOTH1266
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
113.04 $
113.04 $

Not Recommended for New Design Description

When used in conjunction with the nRFgo Starter Kit, the nRF51822 Development Kit enables engineers to do full evaluation, prototyping and application development for Bluetooth® Smart and 2.4GHz proprietary applications. The platform provides a solid development environment for RF application development. This platform together with the nRF518 SDK enables extensive firmware development with the nRF51822 System-on-Chip (SoC).

The nRF51822 Development Kit includes nRF51822 modules that integrate all required external circuitry, including antenna match, 16MHz crystal, and 32.768kHz crystal. When plugged into the nRFgo Motherboard, the device I/O pins are easily accessible via the I/O port headers on the Motherboard. The kit also includes a compact nRF51822 USB dongle that can act as a Bluetooth Smart master emulator when developing Bluetooth Smart applications.

Features

  • nRFgo-compatible evaluation, prototyping, and firmware development solution for nRF51822 SoC
  • Compact nRF51822 nRFgo module with PCB antennas
  • Compact nRF51822 nRFgo module with SMA connector for use with external antennas or a closed loop set-up
  • Compact nRF51822 USB dongle with on-board Segger J-link debugger
  • Easy access to generic I/O pins with nRFgo Motherboard I/O port headers


Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
ADC resol.max
10 bit
ADC channels
8 no.
Oper.temp.max
75 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Philippines
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?