Cart

NRF51822-BEACON

NORDIC NRF51822-BEACON

image shown is a representation only

NORDIC

NRF51822 Bluetooth Smart Beacon
Supplier: Nordic
Matchcode: NRF51822-BEACON
Rutronik No.: RFMCU1016
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
36.50 $
36.50 $

NRF51822 Bluetooth Smart Beacon Description

The nRF51822 Bluetooth® Smart Beacon Kit is a reference design that lets you explore the full range of development possibilities for beacons using Bluetooth Smart technology. It consists of hardware, firmware and apps for both iOS and Android on Bluetooth 4.0 enabled smartphones.

It is ultra-compact at 20 mm diameter and can run from CR1632 coin-cell batteries. The kit has two buttons which can be programmed to enable easy switching between modes and/or functionality, as well as an RGB LED which can be configured to indicate different events. Ten GPIO pins are available for expansion and the kit can be connected to an external programmer/debugger during development work. The nRF51822 Bluetooth Smart Beacon Kit also supports complete Over-The-Air (OTA) Device Firmware Upgrade (DFU) for all firmware on the nRF51822 chip.

Features

  • Ultra-compact form factor (20 mm diameter)
  • Full OTA DFU for protocol stack and application
  • 10 GPIO pins available on board
  • 2 x buttons
  • 1 x RGB LED
  • Fully programmable
  • Companion Apps available for iOS and Android 4.3


Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
ADC resol.max
10 bit
ADC channels
8 no.
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?