Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

NRF51422-QFAA-R

NORDIC
NORDIC NRF51422-QFAA-R

image shown is a representation only

NRF51422-QFAA-R

Description: SINGLE CHIP ANT/2.4GHZ SOC Supplier: NORDIC Matchcode: NRF51422-QFAA-R-FX0 REV3 Rutronik No.: RFMCU1064 Unit Pack: 3000 MOQ: 3000 package: QFN48pin Packaging: REEL
Find Alternatives Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
GPIO
31 no.
ADC resol.max
10 bit
ADC channels
8 no.
Oper.temp.max
75 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN48pin
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks

The nRF51422 is a powerful, highly flexible multi-protocol SoC ideally suited for ANT and Bluetooth® low energy (previously called Bluetooth Smart) ultra low-power wireless applications. The nRF51422 is built around a 32-bit ARM® Cortex™ M0 CPU with 256kB/128kB flash + 32kB/16kB RAM. The embedded 2.4 GHz transceiver supports both Bluetooth low energy as well as the Nordic Gazell protocol stack which is on air compatible with the nRF24L series products from Nordic Semiconductor.

nRF51422 incorporates a rich selection of analog and digital peripherals that can interact without CPU intervention through the Programmable Peripheral Interconnect (PPI) system. A flexible 31-pin GPIO mapping scheme allows I/O like serial interfaces, PWM and quadrature demodulator to be mapped to any device pin as dictated by PCB requirements. This enables complete design flexibility associated with pinout location and function.

nRF51422 supports Bluetooth low energy protocol stacks as well as 2.4 GHz protocol stacks, including Gazell, both available as downloads. nRF51422 requires a single power supply and gives the user the option of using on-chip linear regulators giving a supply range of 1.8-3.6 V, a direct 1.8 V mode and a on-chip DC-DC buck converter giving a supply range of 2.1-3.6V. The use of the DC-DC converter can be dynamically controlled during run time and enables nRF51822 to operate at radio peak currents below 10 mA @ 3V supply (TX @ 0 dBm & RX).

nRF51 SDK provides extensive software support for both Bluetooth low energy and 2.4GHz proprietary applications.

nRF51422 is available in 6x6mm 48-pin QFN packages and 3 ultra-compact wafer-level chip-scale packages (WLCSP).

nRF51422 is available in either 256kB or 128kB Flash + 32kB or 16kB RAM variants.

Nordic Semiconductor protocol stacks are known as SoftDevices. SoftDevices are pre-compiled, pre-linked binary files. SoftDevices can be programmed in nRF51 series SoCs and are downloadable from the Nordic website.

Features

  • Single chip, highly flexible, 2.4 GHz multi-protocol device
  • 32-bit ARM Cortex M0 CPU core
  • 256kB/128kB flash and 32kB/16KB RAM
  • Supports Bluetooth low energy protocol stacks
  • Thread safe and run-time protected
  • Event driven API
  • On air compatible with nRF24L series
  • 3 data rates (2Mbps/1Mbps/250kbps)
  • +4dBm output power
  • -93dBm sensitivity, Bluetooth low energy
  • PPI system for maximum power-efficient applications and code simplification
  • Flexible power management system with automatic power management of each peripheral
  • Configurable I/O mapping for analog and digital I/O


Revision compatibility Matrix:

https://infocenter.nordicsemi.com/topic/comp_matrix_nrf51/COMP/nrf51/nRF51422_ic_revision_overview.html


Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 13.09.2024
3,06 $
9.180,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.

Compatible

EPSON
EPSON Q24FA20H0042614

Q24FA20H0042614

Passive Components
  • FA-20H 16,000000M 8pF 10ppm
  • package: FA-20H
  • Packaging: REEL
Best Choice

Alternatives

NORDIC
NORDIC NRF52810-QFAA-E-R

NRF52810-QFAA-E-R

Wireless Technologies
  • nRF52810 multiprotocol 2,4G...
  • package: QFN48pin
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF52832-CIAA-G-R

NRF52832-CIAA-G-R

Wireless Technologies
  • WLCSP package 2th APPROTECT
  • package: CSP
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF52840-QFAA-F-R

NRF52840-QFAA-F-R

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4 QFN48 R
  • package: QFN48
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF52840-QIAA-F-R

NRF52840-QIAA-F-R

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4...
  • package: aQFN73
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF5340-QKAA-R

NRF5340-QKAA-R

Wireless Technologies
  • BLE 5.2 DUAL CORE SoC
  • package: aQFN94
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF5340-CLAA-R

NRF5340-CLAA-R

Wireless Technologies
  • BLE 5.2 DUAL CORE SoC WLCSP
  • package: WLCSP
  • Packaging: REEL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message