Cart

NRF51-DONGLE

NORDIC NRF51-DONGLE

image shown is a representation only

NORDIC

NRF51x22 Dongle Rev3
Supplier: Nordic
Matchcode: NRF51 DONGLE
Rutronik No.: BTOOTH1319
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
55.37 $
55.37 $

NRF51x22 Dongle Rev3 Description

The nRF51 Dongle is a low-cost, versatile USB development dongle for Bluetooth® low energy, ANT and 2.4GHz proprietary applications using the nRF51 Series SoC. The dongle supports development for nRF51822, nRF51824 and nRF51422 SoCs.
It supports the standard Nordic Software Development Tool-chain using Keil, IAR and GCC,there is also support for the ARM mbed tool-chain for rapid prototyping and development using mbed’s cloud-based IDE and tool-chain with an extensive range of open-source software libraries. Program/Debug options on the kit are Segger J-Link OB for standard tool-chain and CMSIS-DAP for mbed.

It has a user-programmable RGB LED, button and 6 solder pads for GPIO/interface connections.

In addition to standard nRF51 Series development, the dongle can be used as a useful and highly cost-effective Bluetooth low energy packet sniffer using Nordic nRF Sniffer software allowing detailed data related to Bluetooth low energy communication to be captured and analyzed. Using the Master Emulator firmware and the Master Control Panel Software it enables setting up of a peer device that you can use to test the connection of your application.

Features:

  • Low cost development dongle supporting Bluetooth low energy, ANT and 2.4GHz
  • ARM mbed enabled
  • Segger J-Link OB and ARM mbed CMSIS-DAP Program/Debug on board
  • Integrated PCB antenna
  • 6 GPIO and interfaces available at edge connectors
  • 1 programmable button
  • 1 programmable RGB LED


Introducing nRF51 Dongle:

https://youtu.be/CvFZSA_QD2g


Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
ADC resol.max
10 bit
ADC channels
8 no.
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Philippines
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?