Cart

NRF51-DK

NORDIC NRF51-DK

image shown is a representation only

NORDIC

NRF51 DK stand alone
Supplier: Nordic
Matchcode: NRF51 DK
Rutronik No.: BTOOTH1318
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Soon available
39.31 $
39.31 $

NRF51 DK stand alone Description

The nRF51 DK is a low-cost, versatile single-board development kit for Bluetooth® low energy, ANT and 2.4GHz proprietary applications using the nRF51 Series SoC. This kit supports development for both nRF51822, nRF51824 and nRF51422 SoCs.

The kit is hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard with the kit.

It supports the standard Nordic Software Development Tool-chain using Keil, IAR and GCC,there is also support for the ARM mbed tool-chain for rapid prototyping and development using mbed’s cloud-based IDE and tool-chain with an extensive range of open-source software libraries. Program/Debug options on the kit are Segger J-Link OB for standard tool-chain and CMSIS-DAP for mbed. The kit gives access to all I/O and interfaces via connectors and has 4 LEDs and 4 buttons which are user-programmable.

In addition to standard nRF51 Series development, the development kit can be used as a useful and highly cost-effective Bluetooth low energy packet sniffer using Nordic nRF Sniffer software allowing detailed data related to Bluetooth low energy communication to be captured and analyzed. Using the Master Emulator firmware and the Master Control Panel Software it enables setting up of a peer device that you can use to test the connection of your application.

Features

  • Low cost single board development kit supporting Bluetooth low energy, ANT and 2.4GHz
  • Arduino Uno shield compatible
  • ARM mbed enabled
  • All GPIO and interfaces available at edge connectors
  • Segger J-Link OB and ARM mbed CMSIS-DAP Program/Debug on board



Parameter

Bluetooth spec.
4.1
Operating Volta
1,8-3,6 V
Class
2
Weight
80 g
Antenna integra
Y Y/N
Operating temp.
-25 to +75 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Philippines
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?