Cart

NRF24Z1-EVKIT

NORDIC

NRF24Z1-EVALUATION KIT
Supplier: Nordic
Matchcode: NRF24Z1-EVKIT
Rutronik No.: ISM1051
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
627.22 $
627.22 $

NRF24Z1-EVALUATION KIT Description

The nRF24Z1 Evaluation Kit is a stand-alone kit for evaluation, prototyping and applications development with the nRF24Z1 2.4GHz RF audio streamer. It includes two evaluation boards integrating the nRF24Z1, an EEPROM programmer and PC application for configuration and control.

Features

  • Stand-alone kit for evaluation, prototyping and development with the nRF24Z1 2.4GHz RF audio streamer
  • PC software for configuration and control


Parameter

Frequency
2400 MHz
Function
Transmitte
Datarate
1000 kbps
Encryption
N Y/N
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?