Cart

NRF24LU1P-F16Q32-R

NORDIC NRF24LU1P-F16Q32-R

image shown is a representation only

NORDIC

2,4GHZ TRANSCEIVER WITH USB2.0
Supplier: Nordic
Matchcode: NRF24LU1P-F16Q32-R
Rutronik No.: ISM1192
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.73 $
14,920.00 $

Prices

4,000 3.73 $
8,000 3.65 $

2,4GHZ TRANSCEIVER WITH USB2.0 Description

The nRF24LU1+ is highly integrated, ultra low power (ULP) 2.4GHz RF SoC for the 2.4GHz ISM (Industrial, Scientific and Medical) band. It includes a 2.4GHz RF transceiver core, 8-bit CPU, full-speed USB 2.0 device controller, and embedded Flash memory. An integrated voltage regulator also enables the nRF24LU1+ to be powered directly from a USB VBUS, making it ideally suited to ultra compact USB dongles for wireless peripherals. The on-chip Flash can also be upgraded over the USB interface enabling easy deployment of bug fixes and new features to end-users.

The nRF24LU1+ integrates an nRF24L01+ 2.4GHz RF transceiver core, enhanced 16MHz 8-bit 8051-compatible CPU, 2kB + 256B RAM, 16 or 32 kB embedded Flash, full-speed USB 2.0 compliant device controller, and a range of system peripherals including an hardware AES co-processor.

The nRF24LU1+ is available in either 16 or 32kB Flash size variants in a 5 x 5mm 32-pin QFN package with 6 generic I/O pins.

Features

  • Single chip solution for ultra compact 2.4GHz USB dongles
  • Low cost BoM – powers directly from a USB VBUS and requires only a low cost 16MHz ±60ppm crystal
  • Integrates nRF24L01+ radio core, enhanced 8051 CPU, 16 or 32KB Flash, and Full-speed USB 2.0-compliant device controller
  • Supports firmware upgrades over USB for easy field deployment of new features and bug fixes to end-users
  • Drop-in compatible with the Nordic nRF24LU1+ OTP lower cost OTP memory variant
  • Fully on-air compatible with all Nordic nRF24L Series, as well as nRF24E and nRF240 Series


Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
1000 kbps
Oper.temp.min.
-40 °C
MCU Architectur
8 bit
Supply Volt.min
1.9 V
P(out)
0 dBm
Sensitivity
-94 dBm
RAM
1 kB
GPIO
15 no.
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?