Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

NRF24LE1-F16Q32-R7

NORDIC
NORDIC NRF24LE1-F16Q32-R7

image shown is a representation only

NRF24LE1-F16Q32-R7

Description: 2.4 GHZ TRANSCEIVER MCU/ADC 32P Supplier: NORDIC Matchcode: NRF24LE1-F16Q32-R7 Rutronik No.: ISM1128 Unit Pack: 1500 MOQ: 1500 Packaging: REEL
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
1000 kbps
Oper.temp.min.
-40 °C
MCU Architectur
8 bit
Supply Volt.min
1.9 V
P(out)
0 dBm
Sensitivity
-94 dBm
RAM
1 kB
GPIO
15 no.
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks

The nRF24LE1 is a highly integrated ultra low power 2.4GHz RF System-on-Chip (SoC) for 2.4GHz ISM (Industrial, Scientific and Medical) band operation. It includes a 2.4GHz RF transceiver core, an 8-bit CPU, and embedded Flash memory. By offering a peak RX/TX current lower than 14mA, a sub-μA power down mode, advanced power management, and 1.9 to 3.6V supply range, the nRF24LE1 provides a true ultra low power solution that enables months to years of battery lifetime when running from regular coin cells or AA/AAA batteries. Finally, a rich set of on-chip analog and digital peripherals makes the nRF24LE1 a flexible, single chip solution for a wide range of applications including PC peripherals, game controllers, remote controls, sports/fitness/healthcare sensors, and toys.

The nRF24LE1 integrates an nRF24L01+ 2.4GHz RF transceiver core, enhanced 16MHz 8-bit 8051 compatible CPU, 1kB + 256B RAM, 16kB embedded Flash, and a wide range of system peripherals including a hardware AES accelerator, 16MHz and 32kHz RC oscillators, ultra low power 32kHz crystal oscillator, 12-bit ADC and SPI, 2-wire and UART serial interfaces.

The nRF24LE1 is available in 3 package options:

  • 4 x 4mm 24-pin QFN with 7 generic I/O pins
  • 5 x 5mm 32-pin QFN with 15 generic I/O pins
  • 7 x 7mm 48-pin QFN with 31 generic I/O pins

Features

  • Single chip solution - highly integrated 2.4GHz RF SoC with embedded Flash
  • Ultra low power consumption – months to years of battery lifetime
  • nRF24L01+ radio core, Enhanced 8051 CPU and 16kB Flash
  • Rich set of on-chip analog and digital peripherals enabling a wide range of applications
  • Drop-in compatible with nRF24LE1 OTP, a lower-cost OTP variant
  • Fully on-air compatible with all Nordic nRF24L-series, nRF24E-series and nRF240-series solutions


Request or order:

Please login
7,65 $
11.475,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NRF24LE1-F16Q32-T

NRF24LE1-F16Q32-T

Wireless Technologies
  • 2.4 GHZ TRANSCEIVER MCU/ADC...
  • Packaging: TRAY
NORDIC
NORDIC NRF24LE1-F16Q32-R

NRF24LE1-F16Q32-R

Wireless Technologies
  • 2.4 GHZ TRANSCEIVER MCU/ADC...
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message