Cart

NRF24LE1-F16Q32-DK

NORDIC

NRFGO DK FOR NRF24LE1 32PIN 5x5
Supplier: Nordic
Matchcode: NRF24LE1-F16Q32-DK
Rutronik No.: ISM1120
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
125.76 $
125.76 $

NRFGO DK FOR NRF24LE1 32PIN 5x5 Description

When used in conjunction with the nRFgo Starter Kit, the nRF24LE1 Development Kit enables engineers to do evaluation, quick application prototyping, and firmware development with the nRF24LE1 2.4GHz RF System-on-Chip (SoC).

The nRF24LE1 Development Kit includes nRF24LE1 nRFgo radio modules that integrate all required external circuitry, including antenna match, 16MHz crystal, and 32kHz crystal. When plugged into the nRFgo Motherboard, the chip I/O pins are easily accessible via the I/O port headers on the Motherboard.

Features

  • nRFgo-compatible evaluation, prototyping, and firmware development solution for nRF24LE1 Flash/OTP variants
  • Compact nRF24LE1 nRFgo radio modules with PCB antennas
  • Compact nRF24LE1 nRFgo radio modules with SMA connector for use with external antennas or a closed loop set-up
  • Easy access to generic I/O pins with nRFgo Motherboard I/O port headers
  • Support for the nRFprobe hardware debug solution for Keil μVision IDE


Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
1000 kbps
Oper.temp.min.
-40 °C
MCU Architectur
8 bit
Supply Volt.min
1.9 V
P(out)
0 dBm
Sensitivity
-94 dBm
RAM
1 kB
GPIO
15 no.
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?