Cart

NRF24L01-REEL7

NORDIC NRF24L01-REEL7

image shown is a representation only

NORDIC

ULTRA LOW POWER TRANSCEIVER 2.4
Supplier: Nordic
Matchcode: NRF24L01-REEL7
Rutronik No.: ISM1039
Unit Pack: 1
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.09 $
3,135.00 $

Prices

1,500 2.09 $
3,000 2.05 $

ULTRA LOW POWER TRANSCEIVER 2.4 Description

The nRF24L01 is a highly integrated, ultra low power (ULP) 2Mbps RF transceiver IC for the 2.4GHz ISM (Industrial, Scientific and Medical) band. With peak RX/TX currents lower than 14mA, a sub μA power down mode, advanced power management, and a 1.9 to 3.6V supply range, the nRF24L01 provides a true ULP solution enabling months to years of battery lifetime when running on coin cells or AA/AAA batteries. The Enhanced ShockBurst™ hardware protocol accelerator additionally offloads time critical protocol functions from the application microcontroller enabling the implementation of advanced and robust wireless connectivity with low cost 3rd-party microcontrollers.

The nRF24L01 integrates a complete 2.4GHz RF transceiver, RF synthesizer, and baseband logic including the Enhanced ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost ±60ppm crystal, matching circuitry, and antenna.

The Nordic nRF24L01 is available in a compact 20-pin 4 x 4mm QFN package.

Features

  • Low cost single-chip 2.4GHz GFSK RF transceiver IC
  • Worldwide license-free 2.4GHz ISM band operation
  • 1Mbps and 2Mbps on-air data-rate
  • Enhanced ShockBurst™ hardware protocol accelerator
  • Ultra low power consumption – months to years of battery lifetime
  • On-air compatible with all Nordic nRF24L Series in 1 and 2Mbps mode
  • On-air compatible with Nordic nRF24E and nRF240 Series in 1Mbps mode


Parameter

Frequency
2400 MHz
Function
Transceive
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?