Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. ASK/FSK modulated
  4. NORDIC ASK/FSK modulated
Please login for custom pricing, delivery terms and real time stock information

NRF24AP2-USBQ32-R7

NORDIC
NORDIC NRF24AP2-USBQ32-R7

image shown is a representation only

NRF24AP2-USBQ32-R7

Description: ANT USB CHIP 2.4GHZ Supplier: NORDIC Matchcode: NRF24AP2-USBQ32-R7 Rutronik No.: ISM1291 Unit Pack: 1500 MOQ: 1500 package: QFN32 Packaging: REEL
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Frequency
2400 MHz
Function
Transmitte
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Package
QFN32
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks

The nRF24AP2-USB is a highly integrated single-chip 8-channel ANT™ Connectivity IC. It includes an ultra low power 2.4GHz RF transceiver and a fully embedded enhanced ANT protocol stack, and features a full-speed USB 2.0-compliant host interface. With an integrated voltage regulator enabling it to be powered directly from the USB VBUS, the nRF24AP2-USB is ideally suited for ultra-compact ANT USB dongles or built-in applications where a USB host interface is more suitable than the serial interface provided by the Nordic nRF24AP2-8CH.

The integrated 2.4GHz RF transceiver core is based on the nRF24L01+ and provides significant sensitivity and co-existence performance improvements compared to the previous generation nRF24AP1. The on-chip ANT protocol stack features full compatibility for all ANT+ profiles, and includes advanced features such as: Scanning Channel for applications demanding low latency, Improved Channel Search for less impact on active channels, Per channel-based TX Output Power Control, and a Frequency Agility mode for improved co-existence performance.

The nRF24AP2-USB is available in a 5 x 5mm 32-pin package.

Features

  • Single-chip ANT™ Connectivity IC with fully integrated radio and protocol stack
  • Full-speed USB 2.0-compliant host interface ideal for compact USB dongles
  • Full compatibility with ANT+ profiles supporting multivendor interoperability
  • Low cost BOM – powers directly from the VBUS and supports use of a single, low cost 16MHz ±50ppm crystal


Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 09.02.2023
7,09 $
10.635,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.

Compatible

EPSON
EPSON Q24FA20H0005114

Q24FA20H0005114

Passive Components
  • FA-20H 16,000000M 12pF 10ppm
  • package: FA-20H
  • Packaging: REEL
EPSON
EPSON X1E000021001914

X1E000021001914

Passive Components
  • TSX-3225 16,000000M 9pF 10ppm
  • package: TSX-3225
  • Packaging: REEL
Best Choice
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2025 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message