NRF24AP2-USBQ32-T

image shown is a representation only
Supplier: Nordic
Matchcode: NRF24AP2-USBQ32-T
Rutronik No.: ISM1293
Unit Pack: 1
MOQ: 490
package: QFN24
Packaging: TRAY
ANT USB CHIP FOR 2.4GHZ Description
The nRF24AP2-USB is a highly integrated single-chip 8-channel ANT™ Connectivity IC. It includes an ultra low power 2.4GHz RF transceiver and a fully embedded enhanced ANT protocol stack, and features a full-speed USB 2.0-compliant host interface. With an integrated voltage regulator enabling it to be powered directly from the USB VBUS, the nRF24AP2-USB is ideally suited for ultra-compact ANT USB dongles or built-in applications where a USB host interface is more suitable than the serial interface provided by the Nordic nRF24AP2-8CH.
The integrated 2.4GHz RF transceiver core is based on the nRF24L01+ and provides significant sensitivity and co-existence performance improvements compared to the previous generation nRF24AP1. The on-chip ANT protocol stack features full compatibility for all ANT+ profiles, and includes advanced features such as: Scanning Channel for applications demanding low latency, Improved Channel Search for less impact on active channels, Per channel-based TX Output Power Control, and a Frequency Agility mode for improved co-existence performance.
The nRF24AP2-USB is available in a 5 x 5mm 32-pin package.
Features
- Single-chip ANT™ Connectivity IC with fully integrated radio and protocol stack
- Full-speed USB 2.0-compliant host interface ideal for compact USB dongles
- Full compatibility with ANT+ profiles supporting multivendor interoperability
- Low cost BOM – powers directly from the VBUS and supports use of a single, low cost 16MHz ±50ppm crystal
Parameter
- Frequency
- 2400 MHz
- Function
- Transceive
- Datarate
- 1000 kbps
- Operat.temp.
- -40 +85 °C
- Package
- QFN24
- Supply voltage
- 1,9-3,6 V
- Encryption
- N Y/N
- P(out)
- 0 dBm
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- A
- Supplier Lead time
- 14 weeks