Cart

NRF24AP2-USBQ32-R

NORDIC NRF24AP2-USBQ32-R

image shown is a representation only

NORDIC

ANT USB CHIP 2,4GHZ
Supplier: Nordic
Matchcode: NRF24AP2-USBQ32-R
Rutronik No.: ISM1290
Unit Pack: 4000
MOQ: 4000
package: QFN32
Packaging: REEL
In Stock
4.02 $
16,080.00 $

ANT USB CHIP 2,4GHZ Description

The nRF24AP2-USB is a highly integrated single-chip 8-channel ANT™ Connectivity IC. It includes an ultra low power 2.4GHz RF transceiver and a fully embedded enhanced ANT protocol stack, and features a full-speed USB 2.0-compliant host interface. With an integrated voltage regulator enabling it to be powered directly from the USB VBUS, the nRF24AP2-USB is ideally suited for ultra-compact ANT USB dongles or built-in applications where a USB host interface is more suitable than the serial interface provided by the Nordic nRF24AP2-8CH.

The integrated 2.4GHz RF transceiver core is based on the nRF24L01+ and provides significant sensitivity and co-existence performance improvements compared to the previous generation nRF24AP1. The on-chip ANT protocol stack features full compatibility for all ANT+ profiles, and includes advanced features such as: Scanning Channel for applications demanding low latency, Improved Channel Search for less impact on active channels, Per channel-based TX Output Power Control, and a Frequency Agility mode for improved co-existence performance.

The nRF24AP2-USB is available in a 5 x 5mm 32-pin package.

Features

  • Single-chip ANT™ Connectivity IC with fully integrated radio and protocol stack
  • Full-speed USB 2.0-compliant host interface ideal for compact USB dongles
  • Full compatibility with ANT+ profiles supporting multivendor interoperability
  • Low cost BOM – powers directly from the VBUS and supports use of a single, low cost 16MHz ±50ppm crystal


Parameter

Frequency
2400 MHz
Function
Transmitte
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Package
QFN32
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?