Cart

NRF24AP1-REEL

NORDIC NRF24AP1-REEL

image shown is a representation only

NORDIC

ULTRA LOW POWER TRANSCEIVER
Supplier: Nordic
Matchcode: NRF24AP1-REEL
Rutronik No.: ISM1031
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.08 $
20,320.00 $

Prices

4,000 5.08 $
8,000 4.97 $

ULTRA LOW POWER TRANSCEIVER Description

The nRF24AP1 is a highly integrated single-chip 4-channel ANT™ Connectivity IC. It includes an ultra low power 2.4GHz RF transceiver and a fully embedded enhanced ANT protocol stack, plus a flexible serial interface supporting a wide range application microcontrollers. Offering sub-23mA peak currents, average currents as low as 30μA, and a 1.9 to 3.6V supply range, the nRF24AP1 enables battery lifetimes of months to years from a single coin cell battery. This ultra low power operation in combination with support for up to 4 simulations ANT channels, combined with the flexible network topologies of ANT, makes the nRF24AP1 ideally suited to a wide range of battery-operated ANT sensors and hubs used in products such as sportswatches, bike computers, and advanced wireless sensors.

The nRF24AP1's on-chip ANT protocol stack features full compatibility with all ANT+ profiles.

The nRF24AP1 is available in a 24-pin 5 x 5mm QFN package.

Features

  • Single-chip ANT Connectivity IC with fully integrated radio and protocol stack
  • Full compatibility with ANT+ profiles enabling multivendor interoperability
  • Simple serial interface supporting a wide range of application microcontrollers
  • Ultra low power operation that enables months to years of battery life from on a CR2032 coin cell
  • Support for up to 4 channels, making it an ideal solution for ANT/ANT+ sensor hubs


Parameter

Frequency
2400 MHz
Function
Transmitte
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?