Cart

NRF2460-T

NORDIC NRF2460-T

image shown is a representation only

NORDIC

2,4GHZ MONO AUDIO STREAMER
Supplier: Nordic
Matchcode: NRF2460-T
Rutronik No.: ISM1325
Unit Pack: 1
MOQ: 1
package: QFN36
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.63 $
2.63 $

Prices

1 2.63 $
490 2.38 $
980 2.28 $

2,4GHZ MONO AUDIO STREAMER Description

nRF2460 is a highly integrated 2.4 GHz RF Mono Audio-Streamer IC. It integrates a 4 Mbps 2.4 GHz GSK radio and a protocol stack optimized specifically for mono audio streaming. The combination of 16-bit LPCM uncompressed audio quality, latency as low as 20 ms, low power operation and a low total solution cost makes nRF2460 an ideal solution for gaming, home karaoke microphones, and wireless subwoofers.

The on-chip protocol stack is based on an Adaptive Frequency Hopping (AFH) scheme that ensures excellent co-existence performance with Wi-Fi and Bluetooth. It also features a Quality-of-Service engine that continuously optimizes audio quality by controlling re-transmission of data and by minimizing any audible effect of corrupted or missing data.

nRF2460 supports an I2S interface for direct audio interfacing with an external ADC/DAC and it also supports SPI/2-wire options for interfacing with an external microcontroller.

nRF2460 is available in a compact 36-pin 6x6 mm QFN package.

Features

  • Low cost, low power 2.4 GHz RF solution for streaming uncompressed CD quality audio
  • Supports up to 16-bit 32 kHz uncompressed mono audio
  • Support for synchronizing two receivers for a 2 microphone set-up
  • Latency as low as 20 ms
  • Embedded custom protocol stack for audio streaming based on Adaptive Frequency Hopping (AFH) for optimal co-existence performance
  • I2S interface for direct audio interfacing with an external ADC/DAC


Parameter

Frequency
2400 MHz
Function
Transceive
Datarate
4000 kbps
Operat.temp.
-40 +85 °C
Package
QFN36
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?