NPM1300-CAAA-R

image shown is a representation only
Supplier: NORDIC
Matchcode: NPM1300-CAAA-R
Rutronik No.: RFMCU2128
Unit Pack: 7000
MOQ: 7000
package: WLCSP
Packaging: REEL
New Product
Parameter
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- MCU Architectur
- 8 bit
- Supply Volt.min
- 4.0 V
- SPI
- NO
- USB
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- RECEIVER
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks