Cart

NL12880BC20-05D

NLT

12,1 WXGA SFT TFT LED
Supplier: NLT
Matchcode: NL12880BC20-05D
Rutronik No.: DISCO3318
Unit Pack: 1
MOQ: 20
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
388.67 $
7,773.40 $

Prices

20 388.67 $
100 339.72 $

Parameter

Screensize
12.1 inch
Resolution
1280X800 pixel
Brightness
450 cd/m²
Contrast
1000:1
Width
277.7 mm
Height
180.6 mm
Depth
8.7 mm
Interface
LVDS
Viewing angle
88888888 u/d/l/r
Backlight Sys.
LED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Colours
16,7 MIO
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?