Cart

NJW4750MHH-T1-TE1

NISSHINBO

Quad Ch Reg 40V 1,2A EQFN26-HH
Supplier: NISSHINBO
Matchcode: NJW4750MHH-T1
Rutronik No.: ICPWM8631
Unit Pack: 1
MOQ: 1
package: EQFN26-HH
Packaging: REEL
Please login
1.34 $
1.34 $

Prices

1 1.34 $
3,000 1.0187 $
4,500 0.9352 $

Parameter

Type
BUCK
V(cc)
40 V
V(in) max
40 V
I(out)
0.3 A
T(A) min
-40 °C
f(s)
2400000 Hz
T(A) max
125 °C
Automotive
NO
Package
EQFN26-HH
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?