Cart

NJW4180F05-TE2

NJRC NJW4180F05-TE2

image shown is a representation only

NJRC

VREG POS 5.0V 20mA SOT23-5
Supplier: New Japan Radio
Matchcode: NJW4180F05-TE2
Rutronik No.: ICSPR8883
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4152 $
1,245.60 $

Prices

3,000 0.4152 $
6,000 0.38 $
12,000 0.373 $

Parameter

Mode
POS
Output voltage
5 V
Output current
0.2 A
Input voltage
35 V
Package
SOT23-5
Automotive
NO
Quiescent curre
0.9 mA
Op.temp.R.max
85 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?