Cart

NJW1933F1-AT

NJRC NJW1933F1-AT

image shown is a representation only

NJRC

DC-DC 45V 0,8A D SOT23-6 SMD
Supplier: New Japan Radio
Matchcode: NJW1933F1-AT
Rutronik No.: ICPWM7746
Unit Pack: 3000
MOQ: 3000
package: SOT-23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8373 $
2,511.90 $

Prices

3,000 0.8373 $
6,000 0.8068 $
9,000 0.7916 $

Parameter

Type
BUCK
V(cc)
40 V
V(in) max
45 V
V(out)
1.25 V
I(out)
0.8 A
f(s)
50000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT-23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?