Cart

NJU77000F

NJRC NJU77000F

image shown is a representation only

NJRC

1xOP 0,001MHz 0,7V/µs SOT23_SMD
Supplier: New Japan Radio
Matchcode: NJU77000F
Rutronik No.: ICOP7313
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2929 $
878.70 $

Prices

3,000 0.2929 $
6,000 0.2874 $

Parameter

Channels
1
Optimisation
RF Immun.
R2R
R2R In/Out
Shutdown
No
GBW
0.001 MHz
Slew rate
0.7 V/µs
Input offset
1 mV
Input bias
10 pA
Offset drift
0.65 µV/°C
Noise
600 nV/rtHz
Icc/ Channel
0.29 µA
Vcc(min)
1.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?