Cart

NJU7089R

NJRC NJU7089R

image shown is a representation only

NJRC

2xOP xMHz xV/µs MSOP8 _SMD
Supplier: New Japan Radio
Matchcode: NJU7089R
Rutronik No.: ICRTV4835
Unit Pack: 1
MOQ: 1
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.249 $
0.25 $

Prices

1 0.249 $
5,000 0.2442 $

Parameter

Channels
2
Package
MSOP8
Optimisation
LowPower
R2R
No
Vcc(min)
1.8 V
Shutdown
Yes
Vcc(max)
5.5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Icc/ Channel
30000 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
11.6 mm²
Customs Tariff No.
85423390000
Country
Japan
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?