NJU39612E2-#ZZZB

Supplier: New Japan Radio
Matchcode: NJU39612E2-#ZZZB
Rutronik No.: ICMOT4548
Unit Pack: 40
MOQ: 40
package: EMP-20
Packaging: TUBE
Parameter
- Type
- StepMotCtr
- Automotive
- NO
- Package
- EMP-20
- T(min)
- -20 °C
- T(max)
- 125 °C
- Mounting
- SMD
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85423190000
- Country
- ABC-Code
- A
- Supplier Lead time
- 14 weeks