Cart

NJU39610FM2-TE3-#ZZZB

NJRC

StepMotCtrl 6V PLCC28-M2 SMD
Supplier: New Japan Radio
Matchcode: NJU39610FM2-TE3-#ZZZB
Rutronik No.: ICMOT5005
Unit Pack: 750
MOQ: 750
package: PLCC28-M2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.69 $
3,517.50 $

Prices

750 4.69 $
1,500 4.61 $
2,250 4.54 $

Parameter

Type
StepMotCtr
Automotive
NO
Package
PLCC28-M2
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?