Cart

NJM79L05UA-TE1

NJRC NJM79L05UA-TE1

image shown is a representation only

NJRC

VREG NEG 5V 0,1A SOT89
Supplier: New Japan Radio
Matchcode: L79L05UA-TE1
Rutronik No.: ICSPR9543
Unit Pack: 1000
MOQ: 1000
package: SOT-89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1743 $
174.30 $

Prices

1,000 0.1743 $
2,000 0.1595 $
4,000 0.158 $
8,000 0.1566 $
12,000 0.1551 $

Parameter

Mode
NEG
Output voltage
5 V
Output current
0.1 A
Input voltage
30 V
Automotive
NO
Package
SOT-89
Quiescent curre
6.0 mA
Tolerance
2 %
Op.temp.R.max
85 °C
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?