Cart

NJM78L12UA-TE1

NJRC NJM78L12UA-TE1

image shown is a representation only

NJRC

VREG POS 12V 0.1A SOT-89-3
Supplier: New Japan Radio
Matchcode: L78L12UA-TE1
Rutronik No.: ICSPR9577
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1613 $
161.30 $

Prices

1,000 0.1613 $
2,000 0.1476 $
4,000 0.1462 $
8,000 0.1449 $
12,000 0.1435 $

Parameter

Mode
POS
Output voltage
12 V
Output current
0.1 A
Input voltage
30 V
Automotive
NO
Package
SOT89
Quiescent curre
6.0 mA
Tolerance
2 %
Op.temp.R.max
85 °C
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?