Cart

NJM7824FA-#FZZB

NJRC NJM7824FA-#FZZB

image shown is a representation only

NJRC

VREG POS 24V 1.5A TO-220F
Supplier: New Japan Radio
Matchcode: L7824FA
Rutronik No.: ICSPR8025
Unit Pack: 100
MOQ: 1000
package: TO220FP-3
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.319 $
319.00 $

Prices

1,000 0.319 $
2,000 0.316 $

Parameter

Mode
POS
Output voltage
24 V
Output current
1.5 A
Input voltage
35 V
Package
TO220FP-3
Automotive
NO
Quiescent curre
6.0 mA
Tolerance
2 %
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
BAG
Type
LINEAR
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?