Cart

NJM4558CG-TE2

NJRC NJM4558CG-TE2

image shown is a representation only

NJRC

2xOP 3,5MHz 1,5V/µs SO8 _SMD
Supplier: New Japan Radio
Matchcode: NJM4558CG-TE2 SP
Rutronik No.: ICOP6821
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0912 $
228.00 $

Prices

2,500 0.0912 $
10,000 0.0805 $
50,000 0.074 $

Parameter

Slew rate
1.5 V/µs
Channels
2
Package
SO8
R2R
No
Vcc(min)
4 V
Shutdown
No
Vcc(max)
18 V
GBW
3.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
105 °C
Input offset
0.5 mV
Noise
1.4 nV/rtHz
Input bias
25000 pA
Icc/ Channel
3500 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
Customs Tariff No.
85423390000
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?