Cart

NJM3773E3

NJRC

StepMotDr 0.8A 45V EMP24-E3 THT
Supplier: New Japan Radio
Matchcode: NJM3773E3-#ZZZD
Rutronik No.: ICMOT4942
Unit Pack: 1
MOQ: 1
package: EMP24-E3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.74 $
1.74 $

Prices

1 1.74 $
250 1.64 $
500 1.55 $
1,000 1.47 $

Parameter

Type
StepMotDr
Automotive
NO
Package
EMP24-E3
T(min)
-20 °C
T(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?