Cart

NJM3771FM2-TE3

NJRC

StepMotDr 0.7A 45V PLCC28 SMD
Supplier: New Japan Radio
Matchcode: NJM3771FM2-TE3
Rutronik No.: ICMOT5004
Unit Pack: 750
MOQ: 750
package: PLCC28-M2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
3.95 $
2,962.50 $

Prices

750 3.95 $
1,500 3.88 $
2,250 3.82 $

Parameter

Type
StepMotDr
U(max)
45 V
Automotive
NO
Package
PLCC28-M2
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?